The JT02RE-20-1SC connector features a gold-plated contact finish and a copper alloy contact material. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for panel and flange mounting and is available in a bulk packaging option. It is rated for environment-resistant applications and is part of the MIL-DTL-38999 Series II, JT series. The connector has an unshielded design and crimp termination.
Sign in to ask questions about the Amphenol JT02RE-20-1SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT02RE-20-1SC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT02RE-20-1SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.