Conn Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol JT02RE-20-41P(023) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 41 |
| Contact Gender | MALE |
| Manufacturer Series | JT |
| Contact Finish Termination | GOLD (50) |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.