This Amphenol JT02RE-22-35S(001) connector features 100 circular contacts with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 500VDC or 400VAC. The connector is designed for box mount applications and has a single port.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT02RE-22-35S(001) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT02RE-22-35S(001) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.