
This 55-position circular receptacle connector features a 22mm shell size and an aluminium body. It has a gold-plated copper contact and a crimp termination. The connector is not RoHS compliant and does not meet Reach SVHC requirements. It is not radiation hardened and is not compliant with MIL-DTL-38999.
Amphenol JT02RE-22-55P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | JT 38999 II |
| Shell Size | 22 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.