This Amphenol JT02RE-8-44P connector features a gold-plated copper alloy contact finish and a cadmium shell with an aluminum base. It has a straight orientation and is rated for operation between -65°C and 175°C. The connector is available in bulk packaging and is not radiation hardened. It is designed for use in environments resistant to various conditions.
Checking distributor stock and pricing after the page loads.
Amphenol JT02RE-8-44P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.