This Aluminium body receptacle connector features 4 contacts with Cadmium plating and Gold contacts. It meets the Military Standard MIL-DTL-38999 and is not Reach SVHC compliant. The connector is terminated with a Crimp connection and is of the Box Mount type.
Sign in to ask questions about the Amphenol JT02RE-8-44SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT02RE-8-44SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT02RE-8-44SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.