Four-way, male circular connector with a straight orientation, designed for panel mounting with flanges. Features a copper alloy contact material with gold plating, rated for 13A current and operating temperatures from -65°C to 175°C. The aluminum shell, size 12, is cadmium plated and meets MIL-DTL-38999 Series II specifications. Termination is via crimp, and the receptacle offers environmental resistance.
Checking distributor stock and pricing after the page loads.
Amphenol JT02RE12-4P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 22.76mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.