CONNECTOR, CIRCULAR, 8-98, 3WAY, SIZE 8
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |