This Amphenol JT02RE8-98S-429 circular connector features a 3-contact SKT (socket) configuration with a RCP (receptacle) counterpart, suitable for crimp termination. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -65°C to 200°C and is rated for 850VDC and 600VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2011/65/EU |