This circular connector features 65 SKT contacts, crimp termination, and a straight body orientation. It is designed for box mount applications and can operate between -65°C and 200°C. The connector has a maximum voltage rating of 500VDC or 400VAC.
Amphenol JT02RP-20-2SC(397) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 65 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.