This 8-contact circular connector features a cable mount termination method and a straight body orientation. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for 850VDC and 600VAC and has a solder termination method.
Amphenol JT06A-12-8PC(386) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT06A-12-8PC(386) to view detailed technical specifications.
No datasheet is available for this part.