This circular connector features 85 contacts with a termination method of solder and a straight body orientation. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 500VDC. The connector is designed for cable mount applications and has a single port. It is manufactured by Amphenol and meets the specifications of the JT06A-22-2SD(304) part number.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |