Amphenol JT06A-24-61P(SR) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 61 |
| Contact Gender | MALE |
| Manufacturer Series | JT06A |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol JT06A-24-61P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.