The JT06A-8-97PC is a circular connector with 4 pins, rated for 500VDC and 400VAC. It features a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -65°C to 200°C.
Amphenol JT06A-8-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.