The JT06P-16-8PC(005)(LC) is an 8-contact circular connector from Amphenol. It features a cable mount design with a straight body orientation and a termination method of solder. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for a maximum voltage of 1250VDC or 900VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT06P-16-8PC(005)(LC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT06P-16-8PC(005)(LC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.