FILTER UNIT, 80MM - More Details
Amphenol JT06P-8-3SA-023 technical specifications.
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol JT06P-8-3SA-023 to view detailed technical specifications.
No datasheet is available for this part.