
The JT06RE-10-35SA(SR) connector features 13 gold-plated contacts with a copper alloy material and a cadmium shell made of aluminum. It is designed for free-hanging or cable mounting and is rated for operation between -65°C and 175°C. This connector is part of the MIL-DTL-38999 Series II, JT series and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Amphenol JT06RE-10-35SA(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RE-10-35SA(SR) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RE-10-35SA(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.