This Amphenol JT06RE-12-22S009 connector features a circular design with 22 SKT contacts and 22 PL contacts, suitable for cable mounting. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 500VDC. It is designed for use in a variety of applications, including those requiring high voltage and temperature resistance.
Amphenol JT06RE-12-22S009 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT06RE-12-22S009 to view detailed technical specifications.
No datasheet is available for this part.