
This 22-contact cable mount connector features gold plating and a cadmium plating on the contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for cable mounting and is available in bulk packaging.
Sign in to ask questions about the Amphenol JT06RE-12-35SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RE-12-35SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RE-12-35SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.