
The JT06RE-12-4S is a female 4-position cable mount connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a body and shell made of aluminium, with a gold-plated contact finish and a cadmium shell finish. The connector is rated for environment resistance and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol JT06RE-12-4S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
