
The JT06RE-14-18P-SR connector is a male circular connector with 18 contacts, made from aluminium with copper contacts and gold plating. It has a length of 46.02mm and is designed for cable mounting. The operating temperature range is -65°C to 200°C. The connector is packaged in bulk and features strain relief with crimp termination.
Sign in to ask questions about the Amphenol JT06RE-14-18P-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RE-14-18P-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 46.02mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE-14-18P-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.