
This 5-pin male circular connector features an aluminium body with copper contacts plated with gold. It has a crimp termination and is designed for cable mounting. The connector operates within a temperature range of -65°C to 200°C and is available in bulk packaging.
Amphenol JT06RE-14-5P-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 46.02mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.