The JT06RE-14-5P320 is a 5-pin circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is rated for operation between -65°C and 200°C and can withstand a maximum voltage rating of 1250VDC or 900VAC. It has a pin contact gender and is designed for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |