The JT06RE-16-13S423 is a 13-contact circular cable mount connector with a SKT gender and a maximum operating temperature range of -65°C to 200°C. It features a crimp termination method and a straight body orientation. The connector is rated for 850VDC or 600VAC and has a single port. It is designed for use in general applications.
Amphenol JT06RE-16-13S423 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT06RE-16-13S423 to view detailed technical specifications.
No datasheet is available for this part.