
The JT06RE-16-35SB is a 55-contact cable mount circular connector from Amphenol. It features a body made of aluminium, contacts made of copper with gold plating, and a cadmium plating. The connector is designed for use in temperatures ranging from -65°C to 200°C and is available in bulk packaging. It is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations.
Amphenol JT06RE-16-35SB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | JT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.