Amphenol JT06RE-16-35SN-SR-LC technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Positions | 55 |
| Reach SVHC Compliant | No |
| Series | JT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT06RE-16-35SN-SR-LC to view detailed technical specifications.
No datasheet is available for this part.