
This 66-position circular connector features a 18mm shell size and crimp termination. It is made from aluminium with gold-plated copper contacts. The connector is not Reach SVHC compliant. It meets the military standard MIL-DTL-38999.
Amphenol JT06RE-18-35S-SR technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE-18-35S-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.