Conn Circular PIN 65 POS Crimp ST Cable Mount 65 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol JT06RE-20-2PB(328) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 65 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.