This aluminium cable mount connector features 39 male contacts with gold plating and a crimp termination. It has a straight orientation and is available in bulk packaging. The connector operates within a temperature range of -65°C to 200°C and is not radiation hardened. It is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the Amphenol JT06RE-20-39S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RE-20-39S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RE-20-39S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
