The JT06RE-24-2P318 is a 100-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is rated for 500VDC and has an operating temperature range of -65°C to 200°C.
Amphenol JT06RE-24-2P318 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT06RE-24-2P318 to view detailed technical specifications.
No datasheet is available for this part.