This Amphenol JT06RE-24-2SD(328) connector features 100 SKT contacts, a circular body, and a crimp termination method. It is designed for cable mounting and has a maximum operating temperature range of -65 to 200°C. The connector is rated for 500VDC and has a straight body orientation.
Amphenol JT06RE-24-2SD(328) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.