Environmentally resistant circular connector featuring a straight, male, free-hanging, cable-mount configuration. This 13-position component utilizes a copper alloy contact material with gold plating, offering a 3A current rating. Constructed with an aluminum shell and electroless nickel plating, it operates across a temperature range of -65°C to 200°C and is designed for crimp termination.
Amphenol JT06RE10-35S-424 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE10-35S-424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.