This 5-contact unshielded circular connector features a cadmium shell made of aluminium, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is designed for free hanging or cable mounting and is rated for environment-resistant applications. The connector has a gold-plated mating contact finish and a copper alloy contact material.
Checking distributor stock and pricing after the page loads.
Amphenol JT06RE10-5SA-SR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.