This circular connector is a MIL-DTL-38999 Series II compliant, straight, cable mount plug featuring 13 female socket contacts. Constructed with an aluminum body and shell, it utilizes copper alloy contacts with gold plating for mating and a cadmium shell finish. Operating within a temperature range of -65°C to 175°C, this environment-resistant component is designed for crimp termination.
Sign in to ask questions about the Amphenol JT06RE1035S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RE1035S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 23.82mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE1035S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.