The JT06RE12-22S is a 22-contact male circular connector with an aluminium body and gold-plated copper contacts. It has a length of 23.82mm and is designed for cable mounting. The connector operates over a temperature range of -65°C to 200°C and is available in bulk packaging. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol JT06RE12-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RE12-22S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE12-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.