
This 22-contact circular connector features a crimp termination and cadmium plating. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is designed for free-hanging or cable mounting and is part of the MIL-DTL-38999 Series II, JT series. It is not radiation hardened and has an unshielded design.
Sign in to ask questions about the Amphenol JT06RE12-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RE12-35P-LC technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RE12-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.