
This circular connector features a green housing with a cadmium finish, made from aluminium. The contacts are crimp type, made from copper alloy with a gold plating, and have a circular shape. The connector is rated for operation in a temperature range of -65°C to 175°C and is resistant to environmental factors. It is available in bulk packaging and is compliant with the MIL-DTL-38999 Series II, JT series.
Sign in to ask questions about the Amphenol JT06RE14-35S-386-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RE14-35S-386-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE14-35S-386-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.