This connector features a 14mm shell size and 37 positions, with a crimp termination and gold-plated copper contacts. It is made from aluminium and is designed for cable mounting. The connector meets the MIL-DTL-38999 military standard and is not radiation hardened. It is not SVHC compliant.
Sign in to ask questions about the Amphenol JT06RE14-35S-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RE14-35S-SR technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE14-35S-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.