
This 37-contact male circular connector features a body made of aluminium, with copper alloy contacts plated with gold. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for cable mounting and has a straight orientation. It is available in bulk packaging and is not radiation hardened or Reach SVHC compliant.
Amphenol JT06RE14-35S-SR-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 46.02mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
