
This 4-position male circular connector features an aluminium shell with a cadmium finish, suitable for operating temperatures between -65°C and 175°C. It has a gold-plated copper alloy contact with a gold plating and a crimp termination. The connector is unshielded and resistant to various environments. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Amphenol JT06RE14-4P-014 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.