The JT06RE14-4P-023 is a 4-pin circular connector from Amphenol with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features an aluminium shell with an electroless nickel finish and a copper alloy contact with a gold plating. The connector is rated for environment resistance and is available in bulk packaging. It is not SVHC compliant and has a crimp termination.
Checking distributor stock and pricing after the page loads.
Amphenol JT06RE14-4P-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.