This 4-position circular connector features an aluminium shell with a cadmium finish, suitable for operating temperatures up to 175°C. The connector has a copper alloy and copper contact material with a gold plating, and a gold contact finish for mating. It is designed for free hanging or cable mounting and is part of the MIL-DTL-38999 Series II, JT series. The connector is not radiation hardened and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Amphenol JT06RE14-4S-014 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
