This 4-contact circular connector features an aluminium body and shell with a silver finish. The contacts are made of copper alloy with a gold plating and mating finish. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is free hanging and has a length of 23.82mm. It is part of the MIL-DTL-38999 Series II, JT series and is environment resistant.
Amphenol JT06RE14-4S-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE14-4S-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.