
Circular MIL Spec Connector 55P JT Series MIL-DTL-27599
Amphenol JT06RE16-35S-SR technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.