This Amphenol JT06RE16-55P-SR connector features 55 gold-plated copper alloy contacts with a mating finish, suitable for free hanging and cable mounting. It is part of the MIL-DTL-38999 Series II, JT series and is resistant to various environments. The connector has an operating temperature range of -65°C to 175°C and is not radiation hardened. It is packaged in bulk and has a straight orientation with an unshielded design and crimp termination.
Amphenol JT06RE16-55P-SR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RE16-55P-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.