
This Amphenol JT06RE16-55S-SR connector features 55 gold-plated contacts with a copper alloy base, suitable for free hanging or cable mounting. The connector has a straight orientation and is rated for operation between -65°C and 175°C. It is part of the MIL-DTL-38999 Series II, JT series and is environment resistant.
Amphenol JT06RE16-55S-SR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 46.02mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.