
This 100-position circular connector features a 22mm shell size and is rated for 3A of current. The contacts are gold plated and made of copper, with a termination type of crimp. The connector is compliant with the MIL-DTL-38999 military standard and is packaged in bulk.
Sign in to ask questions about the Amphenol JT06RE22-35S-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RE22-35S-SR technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Size | 22 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RE22-35S-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.