
The JT06RE22-35SC-SR is a circular connector with 100 male contacts made of copper, plated with gold, and mounted via crimp termination. The connector's body is constructed from aluminium. It is available in bulk packaging and is not radiation hardened. The connector is not compliant with Reach SVHC regulations.
Amphenol JT06RE22-35SC-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.