
The JT06RE24-24S-SR is a 24-contact male circular connector with an aluminium body and gold-plated copper contacts. It features a crimp termination and is designed for use in high-temperature environments, with an operating range of -65°C to 200°C. The connector is packaged in bulk and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Amphenol JT06RE24-24S-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 49.22mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.