AMPHENOL JT06RE24-35S-SR Circular Connector, MIL-C-38999 Series II, Plug, 128 Contacts, Socket, Crimp, Cable Mount
Amphenol JT06RE24-35S-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.